| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63827-9575 |
| Part Aliases: | 0638279575 |
| SKU: | MOL63827-9575 |
63827-9575
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-1103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Molex 02-06-2103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Molex 03-06-1011 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 1 Circuits, Natural | ![]() |
| Molex 03-06-2011 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 1 Circuits, Natural | ![]() |
| Molex 50-37-5033 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 3 Circuits, Natural | ![]() |


