64322-1039

Heilind Number:MOL64322-1039.P
Manufacturer:Molex
Manufacturer Number:64322-1039
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.5mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 64322-1039
Series:64322-1039
Amperage:6 A
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Tin
SKU:MOL64322-1039.P

Detailed Description

Enhance your automotive terminal connections with our Cut Strip featuring a 0.635mm CMC CP Female Terminal, tin-plated for optimal conductivity. Designed for use with square 0.6mm x 0.6mm pins, this crimp termination offers secure and reliable wire attachment, accommodating a wire size of 0.5mm. With a robust amperage rating of 6A, it ensures efficient power transmission in automotive applications. Crafted from high-quality phosphor bronze and plated with tin, this connector guarantees durability and corrosion resistance. Rest assured of its compliance with RoHS standards, making it an environmentally conscious choice. Upgrade your connector setup with this essential automotive accessory.