64322-1219

Heilind Number:MOL64322-1219.P
Manufacturer:Molex
Manufacturer Number:64322-1219
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - 0.635mm CMC CP Female Terminal, Tin Plated, Selective 1.27

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 64322-1219
Series:64322-1219
Amperage:6 A
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Tin
SKU:MOL64322-1219.P

Detailed Description

Enhance your automotive connectivity with our Cut Strip 0.635mm CMC CP Female Terminal. Designed for efficiency and durability, this tin-plated connector features selective 1.27 termination, making it easy to integrate into your setup. With a contact material of phosphor bronze and a contact plating of tin, you can trust in its reliable performance. RoHS compliant and capable of handling up to 6A, this connector is ideal for automotive applications where quality and precision are paramount. Upgrade your connections with this essential component.