| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 67298-3091 |
| Series: | 67298 - USB 2.0 |
| Amperage: | 1.5 A |
| Connector Type: | USB |
| Gender: | Female |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole |
| Maximum Operating Temperature: | 50 °C |
| Minimum Operating Temperature: | 0 °C |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm, 2.5 mm |
| Voltage: | 30 V DC |
| Shield Type: | Full Shield |
| Number of Ports: | 2 |
| Orientation: | Right Angle |
| Keying: | Yes |
| USB Type: | A |
| Component Type: | Receptacle |
| Tail Length: | 2.8 mm |
| Packaging: | Tray |
| Operating Temperature Range: | 0 - 50 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 8 |
| Panel Mount: | Yes |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 2.5 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Part Aliases: | 0672983091 |
| SKU: | MOL67298-3091 |
67298-3091
Specifications
Detailed Description
Enhance your connectivity with this USB Shielded I/O Receptacle, designed for seamless integration in electronic devices. Featuring a right-angle, dual-stacked Type A configuration, this receptacle offers versatile mounting options with through-hole termination for secure assembly. With a maximum operating temperature of 50°C and durable construction, it ensures reliable performance in various environments. The full shield and gold-plated contact mating area provide optimal signal integrity, while the polarized design and PCB retention feature guarantee proper alignment and stability. Ideal for high-speed data transfer applications, this USB connector is RoHS compliant, offering a sustainable and efficient solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 76020-1004 | GbX I-Trac Right-Angle Receptacle Module, 1.85mm by 3.7mm Pitch, Unguided, 7 Row, 4 Columns, 56 Circuits, Lead-Free | ![]() |
| Molex 78227-1001 | GbX I-Trac Vertical Receptacle, Power Module, 2 Blades, 40A, Lead-Free | ![]() |
| Molex 78229-1002 | GbX I-Trac Right-Angle Header with Left Hold Down, Power Module, 2 Blades, 40A, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/05/2017 | 502773 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||


