| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78229-1002 |
| Color: | Black |
| Series: | 78229 - GbX I-Trac |
| Amperage: | 40 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm, 7.4 mm |
| Voltage: | 250 VDC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 4-pair |
| Data Rate: | 12 Gb/s |
| Tail Length: | 2.41 mm |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 1 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 7.4 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Daughtercard |
| Make First / Break Last: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0782291002 |
| SKU: | MOL78229-1002 |
78229-1002
Specifications
Detailed Description
Enhance your power connectivity with the GbX I-Trac Right-Angle Header featuring a Left Hold Down mechanism for secure installation. This power module, equipped with 2 blades, delivers a robust amperage of 40A, ensuring reliable performance in demanding applications. Constructed with high-performance alloy (HPA) contacts plated in gold, it guarantees efficient power transmission while maintaining durability. With a pitch of 2mm and 7.4mm, this connector accommodates high-speed data rates of up to 12Gb/s. Designed for through-hole mounting, it offers easy and compliant installation on PCBs up to 1.6mm thick. The right-angle orientation, along with PCB retention and polarization features, facilitates secure and precise connections. Operating in a wide temperature range from -20°C to 85°C, this connector is suitable for diverse environments. RoHS compliant and crafted with high-temperature thermoplastic, it ensures environmental sustainability and long-term reliability. Ideal for backplane and board-to-board configurations, this GbX I-Trac connector is a versatile solution for your power distribution needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-30-1021 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating | ![]() |
| Molex 70246-1004 | 2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 10 Circuits, 0.13 | ![]() |
| Molex 76015-1403 | GbX I-Trac Vertical Header Module, 1.85mm by 3.7mm Pitch, Unguided, Open Ends, 7 Rows, 4 Columns, 56 Circuits, Mating Pin Length 4.7mm | ![]() |
| Molex 76020-1004 | GbX I-Trac Right-Angle Receptacle Module, 1.85mm by 3.7mm Pitch, Unguided, 7 Row, 4 Columns, 56 Circuits, Lead-Free | ![]() |
| Molex 76020-3004 | GbX I-Trac Right-Angle Receptacle Module, 1.85mm by 3.7mm Pitch, Left Guide 7 Row, 4 Columns, 56 Circuits, Lead-Free | ![]() |
| Molex 78227-1001 | GbX I-Trac Vertical Receptacle, Power Module, 2 Blades, 40A, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/08/2025 | 516698 - Equipment Transfer, Production Transfer or Rearrangement. Molex Singapore is relocating the assembly machines as part of its business strategy plant as a result of the change there is no COO change as both Locations are located in Malaysia. | Download | |||


