| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76020-1004 |
| Color: | Black |
| Series: | 76020 - GbX I-Trac |
| Amperage: | 1 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 56 |
| Number of Rows: | 7 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.85 mm, 3.7 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 4-pair, Open Pin Field |
| Data Rate: | 12 Gb/s |
| Tail Length: | 2 mm |
| Operating Temperature Range: | -55 - 80 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 56 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 4 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm, 2.7 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760201004 |
| SKU: | MOL76020-1004 |
76020-1004
| Heilind Number: | MOL76020-1004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76020-1004 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
GbX I-Trac Right-Angle Receptacle Module, 1.85mm by 3.7mm Pitch, Unguided, 7 Row, 4 Columns, 56 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with the GbX I-Trac Right Angle Receptacle Module. Featuring a compact 1.85mm by 3.70mm pitch, this unguided connector offers seamless integration in your layout. With 56 gold-plated contacts, high-performance alloy construction, and lead-free design, it ensures reliable power and signal transmission. Operating at temperatures as low as -55°C, it's ideal for demanding environments. Its stackable and surface-mount compatible design, along with coplanar and daughtercard board-to-board configurations, provide versatility in system assembly. Trust in its RoHS compliance and UL agency certification for quality assurance. Elevate your connectivity solutions with this high-speed, high-density backplane connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 76015-1403 | GbX I-Trac Vertical Header Module, 1.85mm by 3.7mm Pitch, Unguided, Open Ends, 7 Rows, 4 Columns, 56 Circuits, Mating Pin Length 4.7mm | ![]() |
| Molex 76020-3004 | GbX I-Trac Right-Angle Receptacle Module, 1.85mm by 3.7mm Pitch, Left Guide 7 Row, 4 Columns, 56 Circuits, Lead-Free | ![]() |
| Molex 78227-1001 | GbX I-Trac Vertical Receptacle, Power Module, 2 Blades, 40A, Lead-Free | ![]() |
| Molex 78229-1002 | GbX I-Trac Right-Angle Header with Left Hold Down, Power Module, 2 Blades, 40 Amps, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/08/2025 | 516698 - Equipment Transfer, Production Transfer or Rearrangement. Molex Singapore is relocating the assembly machines as part of its business strategy plant as a result of the change there is no COO change as both Locations are located in Malaysia. | Download | |||
| 12/30/2021 | 511084 - Packaging Method/Quantity Changing. updating the standard pack Qtys & Min order Qtys | Download | |||
| 08/20/2021 | 509265 - Equipment Transfer, Production Transfer or Rearrangement. Molex will relocate ITRAC and ITRACE products and consolidate production and tooling to the operational management of molex Singapore no impact to fit form or function. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||


