| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73366-0010 |
| Series: | 73366 - MCX |
| Connector Type: | MCX |
| Gender: | Plug |
| Mount Type: | Cable Connecting |
| Termination Method: | Crimp |
| Body Orientation: | Right Angle |
| Connector Size: | Microminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MCX |
| Keying: | No |
| Wire Type: | RG-174, RG-188, RG-316 |
| Wire Termination Style: | Crimp |
| Supplier Product Group: | RF Coaxial Connectors |
| Reverse Polarity: | No |
| Part Aliases: | 0733660010 |
| SKU: | MOL73366-0010 |
73366-0010
Specifications
Detailed Description
Explore seamless connectivity with our MCX Right Angle Plug Connector. Designed for optimal performance, this microminiature connector features a cable mount type and crimp termination method, ensuring secure and efficient connections. With a 50 Ω impedance and operating frequency of up to 6 GHz, it's perfect for high-frequency applications. Compatible with wire types RG-174, RG-188, and RG-316, this connector offers versatility in installation. RoHS compliant and meticulously engineered, it guarantees reliability in RF coaxial setups. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 160112-6002 | MX150 Hybrid Mat-Sealed Male Connector Assembly, Dual Row, 12 Circuits, UL 94V-0, Keying Option B, Light Gray | ![]() |
| Molex 19007-0040 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19418-0040 | MX150L 16 Circuit Receptacle for 18-22 AWG Wire, without CPA | ![]() |
| Molex 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| Molex 64318-1018 | .635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| Molex 64324-1029 | 2.80mm, CMC CP Female Terminal, Tin plated, for Tab Dimensions 2.80mm by 0.80mm, Wire Size > 2.00-3.00mm² | ![]() |


