| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76015-1403 |
| Color: | Black |
| Series: | 76015 - GbX I-Trac |
| Amperage: | 1 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 56 |
| Number of Rows: | 7 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Pitch: | 1.85 mm, 3.7 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 4-pair, Open Pin Field |
| Data Rate: | 12 Gb/s |
| Tail Length: | 2.1 mm |
| Operating Temperature Range: | 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 56 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 4 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm, 2.7 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane, Midplane, Orthogonal |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760151403 |
| SKU: | MOL76015-1403 |
76015-1403
Specifications
Detailed Description
Enhance your vertical board-to-board connectivity with our GbX I-Trac Vertical Header Module. Featuring a sleek black design, this high-performance connector boasts 56 gold-plated contacts for reliable signal transmission at up to 12 Gb/s. With a 3.7mm pitch and 1.85mm by 3.70mm layout, it offers precise alignment for seamless integration. The unguded, open-ended configuration, along with 7 rows and 4 columns, provides versatility in your PCB assembly. Constructed with a high temperature thermoplastic housing and compliant pin termination, it ensures durability even in demanding environments. RoHS compliant and stackable, this connector is an ideal choice for backplane, orthogonal, and midplane applications. Elevate your connectivity solutions with the GbX I-Trac Vertical Header Module.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-32-1021 | 5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits | ![]() |
| Molex 76020-1004 | GbX I-Trac Right-Angle Receptacle Module, 1.85mm by 3.7mm Pitch, Unguided, 7 Row, 4 Columns, 56 Circuits, Lead-Free | ![]() |
| Molex 76020-3004 | GbX I-Trac Right-Angle Receptacle Module, 1.85mm by 3.7mm Pitch, Left Guide 7 Row, 4 Columns, 56 Circuits, Lead-Free | ![]() |
| Molex 78227-1001 | GbX I-Trac Vertical Receptacle, Power Module, 2 Blades, 40A, Lead-Free | ![]() |
| Molex 78229-1002 | GbX I-Trac Right-Angle Header with Left Hold Down, Power Module, 2 Blades, 40A, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/08/2025 | 516698 - Equipment Transfer, Production Transfer or Rearrangement. Molex Singapore is relocating the assembly machines as part of its business strategy plant as a result of the change there is no COO change as both Locations are located in Malaysia. | Download | |||
| 08/20/2021 | 509265 - Equipment Transfer, Production Transfer or Rearrangement. Molex will relocate ITRAC and ITRACE products and consolidate production and tooling to the operational management of molex Singapore no impact to fit form or function. | Download | |||


