| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76450-1637 |
| Color: | Black |
| Series: | 76450 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 96 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 2-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 96 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Coplanar |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0764501637 |
| SKU: | MOL76450-1637 |
76450-1637
Specifications
Detailed Description
Enhance signal transmission in your PCB assembly with this Impact 100 Ohm 2 Pair Right Angle Male Header. Featuring a total of 96 gold-plated contacts in 16 columns, this high-performance connector ensures reliable connectivity. With a pitch of 1.9mm and a through-hole termination method, it offers easy integration onto your board. Operating within a wide temperature range from -55°C to 85°C, it is suitable for diverse environments. The right-angle orientation and compact design make it ideal for space-constrained applications. RoHS-compliant and lead-free, it meets environmental standards while delivering exceptional performance. Upgrade your backplane connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 170335-1127 | Impact 85 Ohm Plus 4 Pair Vertical Header, Unguided, Dual End Walls, 10 Columns, 120 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 172473-5004 | iPass+ zHD External Cage Assembly, 1x4, with Press-Fit Pins | ![]() |
| Molex 204066-1124 | Impel Plus 90 Ohm, 4-Pair Right-Angle Daughtercard, 1.90mm Pitch, Unguided, 14 Columns, 112 Circuits, Plated Through Hole Dimension 0.31mm | ![]() |
| Molex 212194-0001 | Sentrality 8.00mm Top-entry, Surface Mount Socket Assembly, Tape and Reel | ![]() |
| Molex 2159801001 | NearStack HD Connector, 56 Circuits, 18 Differential Pair, 3.20mm Shell Leg Length, with Pick and Place Dust Cap | ![]() |
| Molex 76165-1307 | Impact 100 Ohm 3 Pair Vertical Backplane Header, Unguided, Open Endwall, 6 Columns, 54 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 76170-1036 | Impact 100 Ohm 3 Pair Right-Angle Daughtercard Receptacle, Unguided, 6 Columns, 54 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 76450-1607 | Impact 100 Ohm 2 Pair Right-Angle Male Header, Unguided, Open Endwall, 16 Columns, 96 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 76460-1026 | Impact 100 Ohm 2 Pair Right-Angle Daughtercard Receptacle, Unguided, 16 Columns, 96 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 78212-1001 | Impact 3 Pair, Vertical Power Receptacle, Press-Fit, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free | ![]() |
| Molex 78216-1001 | Impact 5 Pair, Vertical Power Receptacle, Press-Fit, LCP, Glass Filled UL94-V0, Black, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 06/02/2015 | GCM 10679604 - Manufacturing Process Change. | Download | |||


