| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 83000-9502 |
| Series: | 83000 - Commercial Micro-D |
| Connector Type: | Commercial Micro-D |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Tin |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Wire Size: | 26 AWG, 28 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .75 mm |
| Part Aliases: | 0830009502 |
| SKU: | MOL83000-9502 |
83000-9502
Specifications
Detailed Description
Enhance your connectivity with our Commercial Micro-D Socket Terminal. Designed for seamless integration, each reel contains 5,000 terminals for high-volume applications. Crafted with precision, these female terminals offer reliable performance and versatility. Suitable for 26-28 AWG wire sizes, they feature beryllium copper construction with tin plating for optimal conductivity. Whether crimped or compressed, the termination method ensures secure attachment. With gold-plated contact mating areas and tin-plated terminations, signal integrity is guaranteed. Meeting RoHS compliance standards, these terminals prioritize environmental sustainability. Elevate your projects with these essential components, perfect for wire-to-board connections in various industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173111-0061 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Large Diameter Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Molex 45750-3111 | Mini-Fit Plus Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Tin (Sn) | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 501189-2010 | 1.00mm Pitch Pico-Clasp Wire-to-Board Receptacle Housing, Dual Row, 20 Circuits | ![]() |
| Molex 51353-1000 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 10 Circuits, White | ![]() |
| Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| Molex 83422-9018 | Commercial Micro-D, CMD Single Ended, 15 Circuits, Female - Pigtail, 1.83m Length | ![]() |
| Molex 83424-9014 | 1.27mm Pitch Commercial Micro D, Cable Receptacle Kit, 25 Circuits | ![]() |
| Molex 83424-9021 | Commercial Micro-D, CMD Single Ended, 25 Circuits, Female - Pigtail, 1.83m Length | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/12/2026 | 517491 - Equipment/Production Transfer or Rearrangement. The purpose of the change is to migrate these parts to a Molex facility that can facilitate In-Bond product option. | Download | |||
| 08/05/2021 | 509104 - Equipment Transfer, Production Transfer or Rearrangement. due to the closing of our Shannon, Ireland facility we are moving the stamping die to an outside supplier in Taiwan, we are also building a back up die to be used in the even something should happen to current stamping die and we need to maintain continuity of supply. no change to the parts them selves. | Download | |||


