| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90131-0767 |
| Color: | Black |
| Series: | 90131 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 14 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0901310767 |
| SKU: | MOL90131-0767 |
90131-0767
Specifications
Detailed Description
Easily connect wires to your PCB with this black C-Grid III connector. Featuring 14 contacts in a 2-row configuration and a straight body orientation, it ensures secure and efficient power delivery. With a 3A amperage rating and 350V voltage capability, it's suitable for a variety of applications. The through-hole termination method and 2.54mm pitch allow for straightforward installation, while the gold contact plating ensures reliable conductivity. RoHS compliant and operable in temperatures ranging from -55 to 125°C, this connector is a durable and environmentally friendly choice for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-84-4030 | 6.35mm Pitch MLX Power Connector Header, Vertical, 3 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White | ![]() |
| Molex 16-02-1115 | SL Crimp Terminal, Series 71851, Female, with 0.76µm Selective Gold (Au) Plated Contact, 24-22 AWG, Bag | ![]() |
| Molex 22-11-2022 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Molex 22-11-2092 | KK 254 Solid Header, Vertical, with Friction Lock, 9 Circuits, Gold (Au) Plating | ![]() |
| Molex 22-27-2061 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 44764-0401 | Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 1.02µm Tin (Sn) Plating, Mylar Positioning Strip, 4 Circuits | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 51021-0400 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 4 Circuits, Natural | ![]() |
| Molex 53261-0571 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 5 Circuits, Natural, Tape and Reel | ![]() |
| Molex 67800-5025 | 1.27mm Pitch Serial ATA High Speed Header, Vertical, Surface Mount, with Locking Latch, 7 Circuits, 0.38 | ![]() |
| Molex 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 2 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
| Molex 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 3 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
| Molex 70543-0004 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 5 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
| Molex 70543-0005 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
| Molex 70543-0013 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 14 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
| Molex 73100-0207 | SMB Jack, Straight, PCB Receptacle, Through Hole, Brass Body, Gold (Au) Plated, Tray, 50 Ohms | ![]() |
| Molex 90120-0123 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 90130-1316 | C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 16 Circuits, Black, 0.76µm Gold (Au) Selective Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2014 | GCM 10630067 - New, Modified, Or Replacement Tooling. | Download | |||


