| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 92315-0620 |
| Color: | Natural |
| Series: | 92315 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Gender: | Female |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Overall Length: | 0.20m |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Connector A Gender: | Female |
| Connector B Gender: | Female |
| Cable Type: | PVC, Ribbon Cable |
| Cable Length: | 2 m |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 6 |
| Shielded: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Waterproof Dustproof: | No |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Picoflex IDT to IDT |
| Part Aliases: | 0923150620 |
| SKU: | MOL92315-0620 |
92315-0620
| Heilind Number: | MOL92315-0620 |
| Manufacturer: | Molex |
| Manufacturer Number: | 92315-0620 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.20m Length, Tin (Sn) Plating, 6 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our Picoflex PF-50 IDT-to-IDT Cable, featuring 6 circuits for efficient data transmission. Crafted with durable polyester material and phosphor bronze contacts, this 0.20m long cable ensures reliable performance. With a 1.27mm pitch and 28 AWG wire size, it guarantees precision and compatibility. Operating at 250V and 1.2A, it meets your power needs while maintaining RoHS compliance. Ideal for ribbon cable assemblies, this female-to-female connector offers versatility in various applications. Each cable is meticulously designed for optimal functionality, making it an essential component in wire management and connectivity solutions. Upgrade your setup with the Picoflex Cable for seamless and efficient data transfer.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 92315-0625 | Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.25m Length, Tin (Sn) Plating, 6 Circuits | ![]() |
| Molex 92315-1065 | Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.65m Length, Tin (Sn) Plating, 10 Circuits | ![]() |
| Molex 92315-1640 | Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.40m Length, Tin (Sn) Plating, 16 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | 513593 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||


