| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 92315-1065 |
| Color: | Natural |
| Series: | 92315 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Gender: | Female |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Overall Length: | 0.65m |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Connector A Gender: | Female |
| Connector B Gender: | Female |
| Cable Type: | PVC, Ribbon Cable |
| Cable Length: | .65 m |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 10 |
| Shielded: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Waterproof Dustproof: | No |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Picoflex IDT to IDT |
| Part Aliases: | 0923151065 |
| SKU: | MOL92315-1065 |
92315-1065
| Heilind Number: | MOL92315-1065 |
| Manufacturer: | Molex |
| Manufacturer Number: | 92315-1065 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.65m Length, Tin (Sn) Plating, 10 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with the Picoflex PF-50 IDT-to-IDT cable assembly, featuring 10 circuits and a natural color finish. Designed for reliable performance, this cable boasts a 0.65m length and 1.27mm pitch, making it ideal for various applications. With a current rating of 1.2A and a voltage capacity of 250V, it ensures efficient power transmission. The female connectors, crafted from phosphor bronze and plated with tin, guarantee secure contact. Constructed with durable polyester and PVC materials, this ribbon cable assembly is suitable for diverse environments. RoHS compliant and meticulously engineered, it meets stringent quality standards for seamless integration in wire management systems. Upgrade your connectivity solutions with the Picoflex IDT-to-IDT cable assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 92315-0620 | Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.20m Length, Tin (Sn) Plating, 6 Circuits | ![]() |
| Molex 92315-0625 | Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.25m Length, Tin (Sn) Plating, 6 Circuits | ![]() |
| Molex 92315-1640 | Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.40m Length, Tin (Sn) Plating, 16 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | 513593 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||


