| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 92315-0625 |
| Color: | Natural |
| Series: | 92315 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Gender: | Female |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Overall Length: | 0.25m |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Connector A Gender: | Female |
| Connector B Gender: | Female |
| Cable Type: | PVC, Ribbon Cable |
| Cable Length: | .25 m |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.032 µm |
| Number of Contacts Loaded: | 6 |
| Shielded: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Lock to Mating Part: | No |
| Waterproof Dustproof: | No |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Picoflex IDT to IDT |
| Part Aliases: | 0923150625 |
| SKU: | MOL92315-0625 |
92315-0625
Specifications
Detailed Description
Enhance connectivity with our Picoflex PF-50 IDT-to-IDT Ribbon Cable Assembly, featuring six circuits and a 0.25m length for versatile usage. Crafted with durable phosphor bronze contacts and a polyester housing, this female connector ensures reliable performance. With a pitch of 1.27mm and a maximum voltage of 250V, it meets various industrial needs. The 28 AWG PVC cable, terminated with tin contacts, guarantees secure and efficient data transmission. RoHS compliant and packaged for convenience, it's ideal for wire management in a range of applications. Elevate your connectivity solutions with the Picoflex Ribbon Cable Assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 92315-0620 | Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.20m Length, Tin (Sn) Plating, 6 Circuits | ![]() |
| Molex 92315-1065 | Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.65m Length, Tin (Sn) Plating, 10 Circuits | ![]() |
| Molex 92315-1640 | Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.40m Length, Tin (Sn) Plating, 16 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2024 | 513593 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||


