| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93071-1004 |
| Color: | Natural |
| Series: | 93071 - RAST 2.5 |
| Amperage: | 6 A |
| Connector Type: | RAST 2.5 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 5 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 10 |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.5 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0930711004 |
| SKU: | MOL93071-1004 |
93071-1004
| Heilind Number: | MOL93071-1004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93071-1004 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
5.00mm Pitch Appli-Mate RAST 2.5 Header, Vertical, 3 Circuits, Reference K00, Glow-Wire Capable
More >>Specifications
Detailed Description
Elevate your connectivity with our RAST 2.5 Vertical Connector, designed for seamless integration in your PCB assemblies. Crafted with precision and durability in mind, this connector features three contacts for reliable power transmission, each plated with tin for enhanced conductivity. Its through-hole termination method ensures secure mounting, while its vertical orientation allows for efficient space utilization. With a voltage rating of 250V and an amperage of 6A, it meets the demands of various electronic applications. Engineered for performance and compliance, this connector is a must-have component for your projects.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2023 | 513133 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. | Download | |||


