| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93071-1005 |
| Color: | Natural |
| Series: | 93071 - RAST 2.5 |
| Amperage: | 6 A |
| Connector Type: | RAST 2.5 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 5 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 10 |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.5 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0930711005 |
| SKU: | MOL93071-1005 |
93071-1005
| Heilind Number: | MOL93071-1005 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93071-1005 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
5.00mm Pitch Appli-Mate RAST 2.5 Header, Vertical, 3 Circuits, Reference K00, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our RAST 2.5 Vertical Connector, designed for seamless integration in through hole applications. Featuring 3 brass contacts with tin plating, this connector ensures reliable power distribution with an amperage of 6A and a voltage rating of 250V. Its nylon construction meets stringent flammability standards, guaranteeing safety in operation. With a compact pitch of 5mm and a single row configuration, it's ideal for space-efficient PCB layouts. The connector is polarized for easy and secure mating, while its vertical orientation allows for efficient cable management. Certified for glow wire capability and RoHS compliance, it's a dependable choice for various electronic projects. With a mating cycle of 10, lockable design, and compatibility with 1.5mm thick PCBs, this connector offers durability and versatility in wire-to-board applications. Upgrade your connectivity solutions with the RAST Connector System.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2023 | 513133 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. | Download | |||


