| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93071-3001 |
| Color: | Natural |
| Series: | 93071 - RAST 2.5 |
| Amperage: | 6 A |
| Connector Type: | RAST 2.5 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Carton |
| Operating Temperature Range: | -20 - 120 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.5 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0930713001 |
| SKU: | MOL93071-3001 |
93071-3001
| Heilind Number: | MOL93071-3001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93071-3001 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
5.00mm Pitch Appli-Mate RAST 2.5 Header, Vertical, 5 Circuits, Reference K00, Glow Wire Capable
More >>Specifications
Detailed Description
Introducing the RAST 2.5 Natural Connector, designed for efficient power transmission in electronic assemblies. With a straight body orientation and through-hole termination method, this connector offers stability and ease of installation. Featuring five contacts and a 5mm pitch, it ensures secure connectivity, while its brass contact material and tin plating guarantee reliable performance. Rated for 6A and 250V, it meets high power demands with efficiency. Constructed with nylon material and meeting flammability standards, it prioritizes safety. With keying, polarization, and PCB locator features, it enables accurate and foolproof assembly. UL and CSA agency certifications further attest to its quality. Perfect for wire-to-board connections in various applications, this connector is a dependable choice for your electronic projects.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2023 | 513133 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. | Download | |||


