| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | APEM Components |
| Manufacturer Part Number: | APEM Components 9632CDB |
| SKU: | MOR9632CDB |
9632CDB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| APEM Components 1-104480-6 | SHORT POINT RECP CONT LP | ![]() |
| APEM Components 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| APEM Components 16-02-0109 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG | ![]() |
| APEM Components 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| APEM Components 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| APEM Components 502578-0300 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 3 Circuits, Beige | ![]() |
| APEM Components 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| APEM Components 78172-0004 | Pico-EZmate Wire-to-Board Receptacle Housing, with Side Friction Locks, 4 Circuits, Black | ![]() |


