| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | APEM Components |
| Manufacturer Part Number: | APEM Components IAR3F1200 |
| SKU: | MORIAR3F1200 |
IAR3F1200
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| APEM Components T 3504 001 | MALE CABLE CONNECTOR 8WAY | ![]() |
| APEM Components 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| APEM Components 19000005094 | Cable gland, Size: M32, Material: Metal | ![]() |
| APEM Components ECG.2B.310.CLL | Circular Connector Receptacle 10 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| APEM Components 09-50-8043 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| APEM Components 39-00-0428 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| APEM Components 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| APEM Components 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| APEM Components 501330-0900 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Inner Positive Lock, 9 Circuits, White | ![]() |
| APEM Components 51021-0600 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 6 Circuits, Natural | ![]() |
| APEM Components 51065-0800 | 2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 8 Circuits, Natural | ![]() |
| APEM Components 51067-0200 | 3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 2 Circuits, Natural | ![]() |
| APEM Components 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |


