| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | APEM Components |
| Manufacturer Part Number: | APEM Components MHPS2285 |
| SKU: | MORMHPS2285 |
MHPS2285
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| APEM Components MS3459L16S-8PY | CPF 0402 316K 0.1% 25ppm 1K RL | ![]() |
| APEM Components 5103308-5 | A/L LOW PRO HDR 20P VERT BLACK | ![]() |
| APEM Components 20021521-00010T1LF | HD SMT SHOULDED | ![]() |
| APEM Components 5004 | YELLOW | ![]() |
| APEM Components 206832-1001 | MICRO-FIT PLUS VERT HDR ASSY X5 TIN LU | ![]() |


