| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | APEM Components |
| Manufacturer Part Number: | APEM Components PT65101L254 |
| SKU: | MORPT65101L254 |
PT65101L254
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| APEM Components 2-1761679-9 | IDC LOW PRO HDR 26P VERT BLUE | ![]() |
| APEM Components 3-647630-5 | 05P MTA100 HRD ASSY F/L LF | ![]() |
| APEM Components 10018783-10102TLF | PCI EXPRESS CARDEDGE 8X 15 AU LEAD FREE | ![]() |
| APEM Components 142-0701-201 | COAXIAL CONNECTORS | ![]() |
| APEM Components 142-0701-551 | SMA JACK, RIGHT ANGLE PCB MOUNSMA | ![]() |
| APEM Components 15-31-1026 | 2.36mm Diameter Standard .093 Pin and Socket Header, Vertical, with Beveled Plastic Peg, 2 Circuits | ![]() |
| APEM Components 22-11-2022 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| APEM Components 39-29-0083 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| APEM Components 43045-0414 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| APEM Components 70545-0036 | 2.54mm Pitch SL Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 2 Circuits, 0.38 | ![]() |
| APEM Components 95540-6886 | Modular Jack, Right Angle, Surface Mount, 8/8, Int. Shielded, Low Profile, Reel | ![]() |
| APEM Components SMTSO-3.6-3ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Metric | ![]() |
| APEM Components 182-015-213R531 | Female .318" Footprint D-Sub 15 Position Right Angle PCB Dip Solder | ![]() |
| APEM Components 236-303 | MOD PC STRIP 45 DEG-1 PIN | ![]() |


