| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 236-303 |
| Series: | 236 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 10.16 mm, 10 mm |
| Number of Poles: | 3 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 1000 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51144544 |
| SKU: | WAG236-303 |
236-303
| Heilind Number: | WAG236-303 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 236-303 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 236-303, a versatile and reliable MOD PC STRIP 45 DEG-1 PIN connector designed for seamless through-hole mounting. Crafted with durable Nylon housing and featuring cage clamp termination for easy installation, this connector ensures secure and efficient connectivity. With three poles and one level, it offers ample versatility for various applications. The housing, in a sleek gray color, is not only aesthetically pleasing but also rated UL 94V-0 for high flammability resistance. Its tin-plated electrolytic copper contacts guarantee excellent conductivity, suitable for wire sizes ranging from 28 to 12 AWG. With a current rating of 24A and voltage rating of 1000V, it meets stringent performance standards. Rest assured, this connector is also RoHS compliant, aligning with environmental regulations. Perfect for use in hi-rel environments, it is a reliable choice for your PCB mount terminal block needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 3-647630-5 | 05P MTA100 HRD ASSY F/L LF | ![]() |
| WAGO 172210 | RF Connector N-Type Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm | ![]() |
| WAGO 10018783-10102TLF | PCI EXPRESS CARDEDGE 8X 15 AU LEAD FREE | ![]() |
| WAGO 142-0701-201 | COAXIAL CONNECTORS | ![]() |
| WAGO 1425-2 | MICRO PIN | ![]() |
| WAGO SMTSO-3.6-3ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Metric | ![]() |
| WAGO SMTSOB-4.2-2ET | ReelFast® Brass Surface Mount Nuts and Spacers/Standoffs - Type SMTSOB – Metric | ![]() |
| WAGO 182-015-213R531 | Female .318" Footprint D-Sub 15 Position Right Angle PCB Dip Solder | ![]() |


