| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | APEM Components |
| Manufacturer Part Number: | APEM Components Q8F7BZZRYG02E |
| SKU: | MORQ8F7BZZRYG02E |
Q8F7BZZRYG02E
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| APEM Components 1658612-3 | 15 POS HDF RCPT, MS, LEAD FREE | ![]() |
| APEM Components 13SP046 | Round Spacer, .171 ID, .250 OD, .312 Length, Natural,Nylon,#8 (M4) Screw | ![]() |
| APEM Components HF100/10TP 100 | 7000043002 80001258229 | ![]() |
| APEM Components 03-06-1011 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 1 Circuits, Natural | ![]() |
| APEM Components 08-50-0105 | KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass Tin (Sn) | ![]() |
| APEM Components 10-11-2023 | KK 254 Crimp Housing, High Pressure, 2 Circuits, Natural | ![]() |
| APEM Components P10-6R-D | Ring Terminal, 14 “ 10 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| APEM Components PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| APEM Components PM2-3R-C | Metric Ring Terminal, 1.0 “ 2.5mm²+ + wire range, M3 stud size, non-insulated, bulk package. | ![]() |
| APEM Components PN10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, nylon insulated, bulk package. | ![]() |
| APEM Components S050X075YAJ | The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 13 labels per row and 169 labels per sheet. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.5" wide and 0.75" long (12.7 x 19.1 mm). It comes in packages of 5000. | ![]() |
| APEM Components S075X150YAJ | The laser/ink jet self-laminating adhesive label is made of polyester and is supplied on 8.5 x 11" (203.2 x 292.1 mm) sheets with 9 labels per row and 54 labels per sheet. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG wires, and a clear overlaminate. It is 0.75" wide and 1.5" long (19.1 x 38.1 mm). It comes in packages of 2500. | ![]() |
| APEM Components S100X225VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 1.0" (25.4mm) core. It comes in packages of 1500. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2020 | MOR-PCN-20210205-3 - Manufacturing Process Change. • Reduce the number of molded back bodies • Expand the new part across our manufacturing locations • Improve production efficiencies and reduce tool maintenance | Download | |||


