| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | APEM Components |
| Manufacturer Part Number: | APEM Components Q8R1CXXSR24E |
| SKU: | MORQ8R1CXXSR24E |
Q8R1CXXSR24E
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| APEM Components 5-968221-1 | MQS0,63 Sn rec CB unseal. 0,5-0,75 | ![]() |
| APEM Components 640545-2 | MR SPLIT PIN 26-18 AUPHBRZ LP | ![]() |
| APEM Components 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| APEM Components 121023-0341 | mPm DIN Valve Connector, Form A, PG9 Internal Threads, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket and Screw, Bulk Pack Mounted | ![]() |
| APEM Components 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| APEM Components 43045-0400 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| APEM Components 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| APEM Components 502578-0201 | 1.50mm Pitch, CLIK-Mate Plug Crimp Housing, Single Row, Positive Lock, 2 Circuits, Black | ![]() |
| APEM Components 560123-1200 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 12 Circuits | ![]() |
| APEM Components 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, ASS 0.3 Square Wire, Tin | ![]() |
| APEM Components 64322-1029 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm | ![]() |
| APEM Components 64323-1029 | 1.50mm CMC CP Female Terminal, Tin Plated, for tab dimensions 1.5mm x 0.8mm, Wire Size 0.50mm | ![]() |
| APEM Components 64324-1039 | 2.80mm, CMC CP Female Terminal, Tin plated, for Tab Dimensions 2.8mm x 0.8mm , Wire Size > 1mm | ![]() |
| APEM Components 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2020 | MOR-PCN-20210205-3 - Manufacturing Process Change. • Reduce the number of molded back bodies • Expand the new part across our manufacturing locations • Improve production efficiencies and reduce tool maintenance | Download | |||


