| Attribute | Value |
|---|---|
| Manufacturer: | Mersen |
| Manufacturer Part Number: | Mersen USM1 |
| SKU: | MRSUSM1 |
USM1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mersen 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| Mersen 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| Mersen 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| Mersen 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| Mersen 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| Mersen 206226-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| Mersen 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| Mersen 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| Mersen 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| Mersen 350783-1 | 12P UMNL CAP HSG | ![]() |
| Mersen 66740-2 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| Mersen 8102 | METAL CLAMP | ![]() |
| Mersen 39-01-2046 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Mersen S100X650VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 1.5" (38.1 mm) high for 1/0 - 250 MCM wires and a clear overlaminate. It is 1.0" wide and 6.5" long (25.4 x 165.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |


