| Attribute | Value |
|---|---|
| Manufacturer: | Kulka | Marathon |
| Manufacturer Part Number: | Kulka | Marathon 1323580 |
| SKU: | MTH1323580 |
1323580
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Kulka | Marathon 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| Kulka | Marathon 2-966067-2 | ADERENDHUELSE N GE | ![]() |
| Kulka | Marathon 52957-3 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| Kulka | Marathon 60197-1 | FASTON 110 REC 22-18 AWG PTPBR | ![]() |
| Kulka | Marathon 61117-1 | CMNL SOK 20-14 TPBR | ![]() |
| Kulka | Marathon 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| Kulka | Marathon 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| Kulka | Marathon T4110002041-000 | M12 FEMALE STRAIGHT A CODE 4P PG9 GOLD | ![]() |
| Kulka | Marathon 39-00-0062 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag | ![]() |
| Kulka | Marathon 39-00-0182 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG | ![]() |
| Kulka | Marathon 42816-0412 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuit, Black | ![]() |
| Kulka | Marathon C2WH6 | Duct cover, 2 W x 6' length, PVC, white. | ![]() |
| Kulka | Marathon FSD76-8-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #18 (0.75 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.11 (2.8 mm). The insulated ferrule is 0.55 (14 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Kulka | Marathon FSD84-18-C | Polypropylene insulated ferrules single wire blue DIN end sleeve, 6 AWG (16.0mm²), .71(18.0mm) pin length. | ![]() |
| Kulka | Marathon T25FR-C20Y | Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 100', flame retardant polyethylene, black, standard package. | ![]() |


