| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4110002041-000 |
| Color: | White |
| Series: | M12,M12 Connector,M12 Field Installable |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 85 °C |
| Shell Size: | 20 |
| Standards Met: | UL 94V-0 |
| SKU: | AMPT4110002041-000 |
T4110002041-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-770996-5 | 15P SL 156 HSG W/TABS W/O LR | ![]() |
| TE Connectivity 2-34148-1 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 2-966067-2 | ADERENDHUELSE N GE | ![]() |
| TE Connectivity 3-350980-1 | SL156 RECEPTACLE | ![]() |
| TE Connectivity 324001 | SPLICE,SOLIS BUTT STRAP 24-20 | ![]() |
| TE Connectivity 329251 | SPLICE, CE, 22-12 | ![]() |
| TE Connectivity 52042-1 | TERMINAL,R PG 6 1/4 | ![]() |
| TE Connectivity 52957-1 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 55843-1 | SPLICE,CE 22-14 | ![]() |
| TE Connectivity 61116-1 | Cut Strip - CMNL PIN 24-18 PTBR | ![]() |
| TE Connectivity 61118-1 | MNL PIN 20-14 TPBR | ![]() |
| TE Connectivity 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 770849-5 | 05P SL156 HSG W/LCK RMP & HSG | ![]() |
| TE Connectivity 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 794956-4 | VAL-U-LOK SKT PHBZ AU 22-18AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2022 | PCN-22-132023 - Material, Manufacturing process & appearance change. 1. Change the material from brass with zinc alloy. 2. Change manufacturing process from machining to die casting. 3. Slightly appearance difference on thread and nut knurling. | Download | |||


