| Attribute | Value |
|---|---|
| Manufacturer: | Kulka | Marathon |
| Manufacturer Part Number: | Kulka | Marathon FSM50E |
| SKU: | MTHFSM50E |
FSM50E
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Kulka | Marathon 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| Kulka | Marathon 55843-1 | SPLICE,CE 22-14 | ![]() |
| Kulka | Marathon 7-1393116-2 | KUMP-11D18-24=KU- | ![]() |
| Kulka | Marathon 770849-7 | 07P SL156 HSG W/LCK RMP & TABS | ![]() |
| Kulka | Marathon FSD77-6-D | Polypropylene insulated ferrules single wire red DIN end sleeve, 18 AWG (1.0mm²), .24(6.0mm) pin length. | ![]() |
| Kulka | Marathon FSD78-8-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Kulka | Marathon G2X3WH6-A | Panduct® type G wide slot wiring duct, 2 W x 3 H, 6' length, PVC, adhesive, white. | ![]() |
| Kulka | Marathon PLT2.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 9.7 (246mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Kulka | Marathon 553-50016 | ShrinkTrak Labels, 1-Sided, Unslit, .25" (6.35mm), PO-X, White | ![]() |


