| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NAC3MPXXA |
| SKU: | NEUNAC3MPXXA |
NAC3MPXXA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik MS20M23F | Socket Contact, Machined, Gold Flash, Wire Range .34-.50mm², 20-22 AWG | ![]() |
| Neutrik 19432-0013 | MX150L 2 Circuit Female Sealed Receptacle for 10-12 AWG Wire | ![]() |
| Neutrik 34951-0610 | MX150 Backshell, Receptacle, 6 Circuit with Rib | ![]() |
| Neutrik 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Neutrik NC3FAAH2 | 3 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount | ![]() |
| Neutrik NC3MAAH | 3 pole male XLR receptacle, AA Series | ![]() |
| Neutrik NC3MAAH-1 | 3 pole male XLR receptacle, AA Series | ![]() |
| Neutrik NJ3FP6C | Locking 1/4 phone jack, D-size shell, nickel metal housing and silver contacts | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/21/2023 | ECN-2022-44 - Change Material. Due to supply chain constraints of certain additives, we decided to change the compound material of the products listed above to an alternative UL recognized material. The compound material remains to be Polyamid 66 and is technically identical. Internal tests and external certifications proof that the product performance remain unchanged. The article numbers of the products remain unchanged. Traceability is ensured by the production code. running change. | Download | |||


