| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3FAAH2 |
| SKU: | NEUNC3FAAH2 |
NC3FAAH2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 1-640523-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Wire / Wire-to-Panel, 15 Position, 4.2 mm [.165 in] Centerline, Black, AMP MR | ![]() |
| Neutrik 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| Neutrik 282403-1 | MINI MIC SRS REC CONT | ![]() |
| Neutrik 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| Neutrik 31-70535S-12G | RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm 12G Optimized | ![]() |
| Neutrik 105308-1208 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 8 Circuits, Black, Glow-Wire Capable | ![]() |
| Neutrik 19432-0013 | MX150L 2 Circuit Female Sealed Receptacle for 12-10 AWG Wire | ![]() |
| Neutrik 33012-3004 | MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, Grip Code M3, Preferred Terminal for use in Sealed Application with 0.35-0.50mm², Left Reel Payoff, Contact Material Thickness 0.30mm² | ![]() |
| Neutrik NC3FBH2 | 3 pole female XLR receptacle, B Series | ![]() |
| Neutrik NJ3FP6C | Locking 1/4 phone jack, D-size shell, nickel metal housing and silver contacts | ![]() |
| Neutrik NL8FC | 8 pole cable connector, latch lock, chuck type strain relief for cables 8 - 20 mm diameter, 30 A continuous per contact | ![]() |


