| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34951-0610 |
| Color: | Black, Natural (White) |
| Series: | 34951 - MX150 |
| Connector Type: | MX150 |
| Number of Contacts: | 6 |
| Material: | Modified Polystyrene Alloy |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Contact Detail: | 6 |
| Part Aliases: | 0349510610 |
| SKU: | MOL34951-0610 |
34951-0610
Specifications
Detailed Description
Enhance the durability and functionality of your MX150 connector with this Backshell Receptacle. Designed for seamless integration, it features six circuits with ribbing for secure connectivity. Available in sleek Black or Natural (White) color options, it not only complements your setup aesthetically but also guarantees reliable performance. Crafted from a high-quality Modified Polystyrene Alloy, it withstands tough operating conditions with an impressive temperature range of -40 to 125°C. Engineered for power circuit applications, it ensures optimal power transmission. Its polarized mating and locking mechanisms add an extra layer of security, while its non-stackable design streamlines installation. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice for your connectivity needs. Elevate your MX150 connector system with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-55-0124 | KK High Pressure Crimp Terminal, Female, 30-24 AWG, Brass, 0.38µm Selective Gold (Au) Plating, Reel | ![]() |
| Molex 19-09-2128 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 12 Circuits | ![]() |
| Molex 19432-0013 | MX150L 2 Circuit Female Sealed Receptacle for 12-10 AWG Wire | ![]() |
| Molex 19433-0013 | MX150L 2 Circuit Plug for 12-10 AWG Wire | ![]() |
| Molex 34345-0001 | MX150 Sealed Cavity Plug | ![]() |
| Molex 35184-0400 | 2.50mm Pitch Wire-to-Wire Plug Housing, Natural, 4 Circuits | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-4033 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-4036 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 51353-2200 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 22 Circuits, White | ![]() |
| Molex 64319-1201 | CMC Wire Cap for 32 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64319-3211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64321-1018 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| Molex 98825-1061 | NSCC, Pin Connector Hybrid, Unsealed, 6 Circuits, Black | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 300361-3011 | ![]() | |
| Molex 300361-3031 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/15/2024 | 514158 - Capacity change or tool replacement. This notification is to inform you about a set of tooling that is replacing the current MX150 backshell mold tool to ensure supply continuity of the product referenced below. There will be no changes in fit, form or function from the new tooling when compared to the existing tooling. | Download | |||
| 10/14/2022 | 512315 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about a transfer/move of equipment used to manufacture impacted part(s). The equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 02/20/2020 | 508414 - Supply Change. Transferring our backshell production from Schlemmer USA & Mexico to Plastico, Located in Juarez, MX. No Change to form, fit or function. | Download | |||
| 03/13/2017 | 501819 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||


