| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NAC3MPXXB |
| SKU: | NEUNAC3MPXXB |
NAC3MPXXB
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 97-3100A28-1PW-639 | AI-Solder Plug Connector 26482-1 W/SR | ![]() |
| Neutrik RJHSE5084 | CONN MODULAR JACK 8P8C GRN/YEL R/A | ![]() |
| Neutrik 644752-3 | 03P MTA156 HDR ASSY SQ STR F/L | ![]() |
| Neutrik 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Neutrik 09-50-8123 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 12 Circuits, Natural | ![]() |
| Neutrik 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Neutrik NAC3MPB-1 | Chassis connector, power-out, 3/16'' flat tab terminals, grey | ![]() |
| Neutrik SCMDX-TOP | Sealing Cover for XLR TOP male Chassis NC3MDX-TOP and NC5MDX-TOP? | ![]() |
| Neutrik PCC420VR-10-R6 | Compact 4-20 mA vibration transmitter with 105°C temp range, 1.0 ips full scale (RMS). Top-exit MIL-C-5015 connector, 1/4-28 mounting hole. | ![]() |


