| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3FAAV2 |
| Series: | AA |
| Connector Type: | XLR |
| SKU: | NEUNC3FAAV2 |
NC3FAAV2
| Heilind Number: | NEUNC3FAAV2 |
| Manufacturer: | Neutrik |
| Manufacturer Number: | NC3FAAV2 |
| ECAD Model: |
Specifications
Detailed Description
3 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount, AA Series
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 1-178288-3 | DYNAMIC 3100 REC HSG 3P (SGL) | ![]() |
| Neutrik 2-520103-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| Neutrik 5205718-1 | CABLE SUPPORT HSG ASSY | ![]() |
| Neutrik 172704-0095 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Neutrik 36804-0001 | Cavity Plug for Receptacle MX120G | ![]() |
| Neutrik 64318-1018 | .635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| Neutrik 64320-1301 | Wire Cap for Mat Sealed CMC Receptacle, 28 Circuits and 48 Circuits | ![]() |
| Neutrik 64321-2011 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Neutrik NC3MAAV | 3 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount | ![]() |


