| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3MAAV |
| SKU: | NEUNC3MAAV |
NC3MAAV
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 6-102974-0 | 10 MODII HD SRRA B/A .100CL,LF | ![]() |
| Neutrik 640457-4 | 04P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| Neutrik 7781 | 8190 LESS SCREWS | ![]() |
| Neutrik 36804-0001 | Cavity Plug for Receptacle MX120G | ![]() |
| Neutrik 64318-1018 | .635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| Neutrik 64320-1301 | Wire Cap for Mat Sealed CMC Receptacle, 28 Circuits and 48 Circuits | ![]() |
| Neutrik 64321-2011 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Neutrik NC3FAAV2 | 3 pole female XLR receptacle, AA Series | ![]() |
| Neutrik NC3FBH2 | 3 pole female XLR receptacle, B Series | ![]() |
| Neutrik NCJ6FA-V | 3 pole XLR female receptacle with 1/4 stereo jack, vertical PCB mount | ![]() |
| Neutrik NE8FBH-S | RECEPTACLE ETHERCON CAT5 B SER | ![]() |
| Neutrik NE8FBV | Vertical PCB mount RJ45 receptacle, B-Series cutout with latch lock, max, panel thickness 3 mm | ![]() |
| Neutrik SST1.5M-M | Sta-Strap® cable tie, releasable, miniature cross section, 5.5 (140mm) length, nylon 6.6, natural, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2018 | 02-2018 - Engineering Change Notice. Different ground contact due to assembly process. | Download | |||


