| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3MD-V-B |
| SKU: | NEUNC3MD-V-B |
NC3MD-V-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
| Neutrik 22-11-2062 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Gold (Au) Plating | ![]() |
| Neutrik 22-28-4023 | KK 254 Breakaway Header, Vertical, 2 Circuits, 0.38 | ![]() |
| Neutrik 22-28-4033 | KK 254 Breakaway Header, Vertical, 3 Circuits, 0.38 | ![]() |
| Neutrik 39-29-9166 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 16 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Neutrik 43045-0613 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Neutrik 53047-1410 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 14 Circuits | ![]() |
| Neutrik 79107-7019 | 2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.38?m Gold (Au) Selective Plating, 40 Circuits, Lead-Free | ![]() |
| Neutrik NC3FD-V-B | 3 pole female receptacle, vertical PCB mount, black metal housing, gold contacts, D Series | ![]() |
| Neutrik NC3MBV | 3 pole male XLR receptacle, B Series | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/22/2015 | 01-2017 - The housing design has been changed. | Download | |||


