| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3FPP |
| Part Aliases: | NC3FPP |
| SKU: | NEUNC3FPP |
NC3FPP
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 1658644-1 | HDP-20,RCPT,SIZE 2, 15 POSN,CL | ![]() |
| Neutrik PT07E-20-39S | KIT,HDP-22,ENCLSUR,PLUG,SIZE 1 | ![]() |
| Neutrik 2-520932-2 | Cut Strip - ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| Neutrik 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| Neutrik 207015-1 | HSG,PLUG,4 POSN,SM METRIC | ![]() |
| Neutrik 207018-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Panel / Wire-to-Board, 12 Position, .197 in [5 mm] Centerline, 4 Row, PA 66, Receptacle, Pin | ![]() |
| Neutrik 211149-1 | PIN HSG,25 POSN,METRIMATE | ![]() |
| Neutrik 35653 | SPLICE,N CE 22-10 | ![]() |
| Neutrik 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| Neutrik 640136-6 | 06P EDGE CONN HSG, BIF-LEAF | ![]() |
| Neutrik 19067-0047 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Neutrik 19221-0226 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8 (M9), Plated, Wide Pad | ![]() |


