| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC3MD-LX-B |
| SKU: | NEUNC3MD-LX-B |
NC3MD-LX-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 1-1123722-3 | 3.96 EP PLUG HSG 3P(NATURAL) | ![]() |
| Neutrik PT04A-12-3S(023) | 3.96 EP PLUG HSG 4P(NATURAL) | ![]() |
| Neutrik 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| Neutrik 320551 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| Neutrik 640917-1 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
| Neutrik 640923-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| Neutrik 08-50-0106 | KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn) | ![]() |
| Neutrik 08-55-0102 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Neutrik 19009-0001 | VibraKrimp Quick Disconnect Flag, Female, for 18-22 AWG Wire | ![]() |
| Neutrik 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
| Neutrik NC3FD-LX-B | 3 pole female receptacle, solder cups, black metal housing, gold contacts | ![]() |
| Neutrik NC3FXX-B-D | 3 pole female cable connector, black metal housing, gold contacts Bulk packaged (Disassembled) | ![]() |
| Neutrik NC3MXX-B-D | 3 pole male cable connector, black metal housing, gold contacts Bulk packaged (Disassembled) | ![]() |
| Neutrik NCJ6FI-S | 3 pole XLR female receptacle with 1/4 stereo jack without switching contact, solder cups | ![]() |
| Neutrik NJ3FP6C-B | Locking 1/4 phone jack, D-size shell, black metal housing and gold contacts | ![]() |
| Neutrik NP2X-B-D | 2 pole 1/4 professional phone plug, gold contacts, black shell Bulk packaged (Disassembled) | ![]() |
| Neutrik NP3X-B-D | 3 pole 1/4 professional phone plug, gold contacts, black shell Bulk packaged (Disassembled) | ![]() |


