| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC5FD-L-B-1 |
| Series: | DL |
| Connector Type: | XLR |
| SKU: | NEUNC5FD-L-B-1 |
NC5FD-L-B-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 183025-1 | MINI MIC RECPT C | ![]() |
| Neutrik 213982-1 | R/A STRN RELIEF KIT,SZ 13,CPC | ![]() |
| Neutrik 827551-3 | JUNIOR TIMER CONNECTOR-HSG | ![]() |
| Neutrik 78211-006LF | MINI LATCH HSG.100CC SR | ![]() |
| Neutrik 50-37-5033 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 3 Circuits, Natural | ![]() |
| Neutrik NC5MD-L-BAG-1 | 5 pole male receptacle, solder cups, black metal housing, silver contacts | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/23/2023 | ECN2023-26 - Change of galvanic coating. Black chrome plating is no longer available due to regulatory restrictions of chromium 6. The new KTL coating that replaces black chrome provides a robust, durable and oil-free surface. It is fully isolating, without conductivity. If you require conductivity, please choose nickel-plated versions. With the replacement of all black chrome plating with KTL (cathodic dip coating CDC) coating, Neutrik ensures full compliance with RoHS and REACH requirements. The changeover will take place continuously for all products with black chrome plating. The article numbers of the products remain unchanged. Traceability is ensured through the production code. | Download | |||
| 07/10/2023 | ECN2023-62 - Change of galvanic coating. Black chrome plating is no longer available due to regulatory restrictions of chromium 6. The new KTL coating that replaces black chrome provides a robust, durable and oil-free surface. It is fully isolating, without conductivity. If you require conductivity, please choose nickel-plated versions. With the replacement of all black chrome plating with KTL (cathodic dip coating CDC) coating, Neutrik ensures full compliance with RoHS and REACH requirements. The changeover will take place continuously for all products with black chrome plating. The article numbers of the products remain unchanged. Traceability is ensured through the production code | Download | |||


