| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 78211-006LF |
| Gender: | Female |
| Housing Material: | Polyphenylene, Polystyrene |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 100000 MOhm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 36 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG78211-006LF |
78211-006LF
| Heilind Number: | BRG78211-006LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 78211-006LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 78211-006LF, a high-performance MINI LATCH HSG.100CC SR connector designed for seamless connectivity in electronic applications. Crafted with a durable housing made of Polyphenylene and Polystyrene, this female connector features six contacts arranged in a single row, with a convenient crimp termination method for easy installation. Operating efficiently in temperatures ranging from -40°C to 105°C, and boasting a maximum voltage rating of 1000V, this connector ensures reliable performance in diverse environments. Its black housing color, UL 94V-0 flammability rating, and RoHS compliance guarantee safety and environmental responsibility. With a pitch of 2.54mm and straight mount angle, it offers versatility in assembly. Tested for 1000 mating cycles and featuring low contact resistance of 2mΩ, it promises long-term durability. Suitable for use with wire sizes ranging from 36 to 22 AWG, it caters to a wide range of applications in the connectors and housings category. Upgrade your connectivity solutions with the 78211-006LF for dependable performance in demanding conditions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 48051-000LF | MINI PV CTW 30 AU-22-26 AWG .0065 SPG | ![]() |
| Amphenol FCI Berg 48239-000LF | MINI PV CTW 30 AU L/P-28-32 AWG .0065 SPG | ![]() |
| Amphenol FCI Berg 48257-000LF | MINI PV CTW 15 AU L/P-22-26 AWG .0065 SPG | ![]() |
| Amphenol FCI Berg 78211-003LF | MINI LATCH HSG.100CC SR | ![]() |
| Amphenol FCI Berg 78211-004LF | MINI LATCH HSG.100CC SR | ![]() |


