| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NC6FSD-LX |
| SKU: | NEUNC6FSD-LX |
NC6FSD-LX
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 132195 | RF Connector SMA Straight Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm | ![]() |
| Neutrik NC3FD-LX | 3 pole female receptacle, solder cups, Nickel housing, silver contacts, DLX Series | ![]() |
| Neutrik NC3MD-LX | 3 pole male receptacle, solder cups, Nickel housing, silver contacts | ![]() |
| Neutrik NC4MD-LX | 4 pole male receptacle, solder cups, Nickel housing, silver contacts | ![]() |
| Neutrik NC6MSD-LX | RECEPTACLE DLX SERIES 6 PIN MA | ![]() |


