| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NE8FDV |
| SKU: | NEUNE8FDV |
NE8FDV
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 22-14-2034 | KK 254 PC Board Connector, Bottom Entry, 2.54µm Tin (Sn), 3 Circuits | ![]() |
| Neutrik 505567-0271 | 1.25mm Pitch, Micro-Lock Plus PCB Header, Single Row, Right-Angle, Surface Mount, Tin-Bismuth Plating, Positive Lock, 2 Circuits, Black | ![]() |
| Neutrik NC3MAH | 3 pole male XLR receptacle, A Series | ![]() |
| Neutrik NE8FAH | Horizonal PCB mount RJ45 receptacle, A-Series cutout with latch lock, max, panel thickness 3 mm | ![]() |
| Neutrik NE8FBH-S | RECEPTACLE ETHERCON CAT5 B SER | ![]() |


