| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NE8FBH-S |
| SKU: | NEUNE8FBH-S |
NE8FBH-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 89006-111LF | PF VERT SIGHDR STD12MM5R | ![]() |
| Neutrik 09231486921 | DIN 41612, Type 2C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable | ![]() |
| Neutrik D38999/41YD18PB | THREADED NUT WITH QUICK-F | ![]() |
| Neutrik 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Neutrik 7781 | 8190 LESS SCREWS | ![]() |
| Neutrik 505568-0271 | 1.25WB SINGLE ST ASSY ASSY 2CKT EMBPKG BK | ![]() |
| Neutrik NC3FAH2 | 3 pole female XLR receptacle, A Series | ![]() |
| Neutrik NC3FBH2 | 3 pole female XLR receptacle, B Series | ![]() |
| Neutrik NC3MAAV | 3 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount | ![]() |
| Neutrik NC6MSXX-B | CABLE END MALE 6 PIN SWIT | ![]() |
| Neutrik NCJ6FA-V | 3 pole XLR female receptacle with 1/4 stereo jack, vertical PCB mount | ![]() |
| Neutrik NE8FBV | Vertical PCB mount RJ45 receptacle, B-Series cutout with latch lock, max, panel thickness 3 mm | ![]() |
| Neutrik NE8FDV | Vertical PCB panel mount RJ45 receptacle, D-shape metal flange with latch lock, max, panel thickness 4 mm | ![]() |
| Neutrik SST1.5M-M | Sta-Strap® cable tie, releasable, miniature cross section, 5.5 (140mm) length, nylon 6.6, natural, bulk package. | ![]() |


