| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NE8MX-B |
| SKU: | NEUNE8MX-B |
NE8MX-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| Neutrik 172156-1 | 1 CIR UNIV M-N-L CAP | ![]() |
| Neutrik 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| Neutrik 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| Neutrik 640905-1 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| Neutrik 160X11189X | Mounting Material | ![]() |
| Neutrik 163A11089X | D-SUB, 25-pos., Plug, Solder cup, Through hole, Quality class 3 | ![]() |
| Neutrik 165X11679X | D-SUB-Hoods, 25-pos., Metal, Variable Cable Entry, Slide lock | ![]() |
| Neutrik 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Neutrik 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Neutrik 50-57-9408 | SL Crimp Housing, Single Row, Version G, Positive Latch, 8 Circuits, Black | ![]() |
| Neutrik 78172-0004 | 1.20mm Pitch Pico-EZmate Receptacle Crimp Housing, Single Row, Friction Lock, 4 Circuits, Black | ![]() |
| Neutrik NC7FD-L-B-1 | 7 pole female receptacle, solder cups, black metal housing, gold contacts | ![]() |
| Neutrik DNF14-206FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Neutrik DNF18-206FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Neutrik 970-025-030R121 | D-Sub Backshell, 25 Position, 180° Entry | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2023 | ECN2023-24 - Change of galvanic coating. Black chrome plating is no longer available due to regulatory restrictions of chromium 6. The new KTL coating that replaces black chrome provides a robust, durable and oil-free surface. It is fully isolating, without conductivity. If you require conductivity, please choose nickel-plated versions. With the replacement of all black chrome plating with KTL coating, Neutrik ensures full compliance with RoHS and REACH requirements. The changeover will take place continuously for all products with black chrome plating | Download | |||


