| Attribute | Value |
|---|---|
| Manufacturer: | Neutrik |
| Manufacturer Part Number: | Neutrik NJ3FD-V |
| SKU: | NEUNJ3FDV |
NJ3FD-V
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Neutrik 1658610-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| Neutrik 34111 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
| Neutrik 5-146280-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| Neutrik 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| Neutrik 09031962921 | DIN 41612, Type C, Connector; Male connector; Thermoplastic resin, glass-fibre filled; Motherboard to daughtercard, Extender card, PCB to cable | ![]() |
| Neutrik 3358 | WASHER | ![]() |
| Neutrik 19070-0090 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Length 22.10mm, Blue, Carton | ![]() |
| Neutrik 22-10-2031 | KK 254 Wire-to-Board Header, Single Row, Vertical, 3 Circuits, PA Polyamide Nylon, Gold (Au) Plating | ![]() |
| Neutrik 39-29-0023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Neutrik N-3 | Clamp,Screw Mnt,Natural,3/16 in Hold, Clamp, Screw Mount, Natural | ![]() |


