| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies B71E014276 |
| SKU: | NTCB71E014276 |
B71E014276
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies PT06E-14-18PX(023) | Housing, Plug, Wire-to-Wire / Wire-to-Board, 36 Position, 4.2 mm [.165 in] Centerline, Black | ![]() |
| Northern Technologies 1-66100-9 | Cut Strip - III+ SKT,18-16,TIN ,STRIP | ![]() |
| Northern Technologies 1658646-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 1, | ![]() |
| Northern Technologies 321870 | TERMINAL SOLIS R 2/0 5/16 | ![]() |
| Northern Technologies 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
| Northern Technologies 34318 | SPLICE,SOLIS PARA 8 | ![]() |
| Northern Technologies PLT2.5I-M | Pan-Ty® locking tie, intermediate cross section, 9.7 (246mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Northern Technologies NB13942001 | NB13942001 | ![]() |
| Northern Technologies TAT-125-3/16-0-STK | NB14032001 | ![]() |


