| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies B71E014401 |
| SKU: | NTCB71E014401 |
B71E014401
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies 170359-3 | MINI UNIVERSAL M-N-L PIN | ![]() |
| Northern Technologies 35476 | TERMINAL,SOLIS R 12-10 6 | ![]() |
| Northern Technologies 52263-3 | TERMINAL R PG 8 10 | ![]() |
| Northern Technologies 66506-2 | PIN CONTACT 20 DF | ![]() |
| Northern Technologies 66506-3 | 20 DF PIN | ![]() |
| Northern Technologies 65307-001LF | BERGCON ACCESSORIES CARRIER STRIP - 10 PER STRIP | ![]() |
| Northern Technologies 09458450009 | HPP V4 DUST COVER IP67 PASSI VE W/CORD | ![]() |
| Northern Technologies 1181-1"X18YDS | 3M™ EMI Copper Foil Shielding Tape 1181; 1 in x 18 yd (25; 40mm x 16; 5 m); 9 per Case | ![]() |
| Northern Technologies 105300-1200 | Nano-Fit Crimp Terminal, Female, 0.38 | ![]() |
| Northern Technologies 105308-1208 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 8 Circuits, Black, Glow-Wire Capable | ![]() |
| Northern Technologies 51103-0500 | 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 5 Circuits, Natural | ![]() |
| Northern Technologies A4-14R-C | Battery Cable Lug, 4 AWG, 1/4" Stud | ![]() |
| Northern Technologies PLT1M-M30 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, heat stabilized nylon 6.6, black, bulk package. | ![]() |
| Northern Technologies PV10-8R-D | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


