| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies C88E200000 |
| SKU: | NTCC88E200000 |
C88E200000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| Northern Technologies 1658670-1 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| Northern Technologies 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Northern Technologies 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| Northern Technologies 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| Northern Technologies 745253-6 | 20 DF SOCKET CONT L.P. | ![]() |
| Northern Technologies 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| Northern Technologies 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| Northern Technologies 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Northern Technologies 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Northern Technologies 87568-3093 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 30 Circuits, 0.38 | ![]() |
| Northern Technologies S100X650VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 1.5" (38.1 mm) high for 1/0 - 250 MCM wires and a clear overlaminate. It is 1.0" wide and 6.5" long (25.4 x 165.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |
| Northern Technologies 160-000-050R031 | 4-40 Thumbscrew | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/25/2025 | EN12425 - Coo Change. Since Northern Technologies was acquired into the EDAC Group of Companies, we have been working tirelessly to integrate the business and utilize the Groups resources with the aim of providing the best possible products to you, our customers. As such, we have pulled all tooling from third party manufacturing partners in Canada and relocated them into our Group owned facilities in China. This move was required to ensure Northern Technologies remains sustainable while offering enhanced quality. Northern Technologies will be changing the Country of Origin from Canada to China for all part numbers listed on the subsequent page. Please note that this will be a rolling change as we consume goods manufactured in Canada from inventory then replenish with goods manufactured in China. In an effort to continue to support our customers, Northern Technologies will not be charging any tariffs to customers as a result of this change. This change of manufacturing location will not affect form, fit, or function. | Download | |||
| 11/13/2018 | NTC20181113 - Product Enhancement. The no logo insert area of our standard plastic CPP gray, plastic CPP black and metalized plastic CMP series connector covers will be changing from a polished area to a textured area. This will be a gradual change as inventories of polished logo areas are depleted. | Download | |||


