| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies C88E231000 |
| SKU: | NTCC88E231000 |
C88E231000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| Northern Technologies PT06J-12-3PY(025) | 10 MTE RCPT HSG SR LATCH .100 | ![]() |
| Northern Technologies PT07E-20-39P(025) | HDP-20,RCPT,SIZE 5, 50 POSN | ![]() |
| Northern Technologies PT07E-20-39PY(027) | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| Northern Technologies 1658679-1 | KIT,HDP-22,ENCLSUR,PLUG,SIZE 2 | ![]() |
| Northern Technologies 172164-1 | 1 CIR UNIV M-N-L PLUG | ![]() |
| Northern Technologies 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| Northern Technologies 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| Northern Technologies 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| Northern Technologies 207008-5 | CABLE CLAMP, SIZE 13 | ![]() |
| Northern Technologies 207893-1 | CONTACT PIN ASSY. | ![]() |
| Northern Technologies 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| Northern Technologies 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| Northern Technologies 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| Northern Technologies 66565-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| Northern Technologies DNF18-250FI-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.94" (23.9 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/25/2025 | EN12425 - Coo Change. Since Northern Technologies was acquired into the EDAC Group of Companies, we have been working tirelessly to integrate the business and utilize the Groups resources with the aim of providing the best possible products to you, our customers. As such, we have pulled all tooling from third party manufacturing partners in Canada and relocated them into our Group owned facilities in China. This move was required to ensure Northern Technologies remains sustainable while offering enhanced quality. Northern Technologies will be changing the Country of Origin from Canada to China for all part numbers listed on the subsequent page. Please note that this will be a rolling change as we consume goods manufactured in Canada from inventory then replenish with goods manufactured in China. In an effort to continue to support our customers, Northern Technologies will not be charging any tariffs to customers as a result of this change. This change of manufacturing location will not affect form, fit, or function. | Download | |||
| 06/28/2018 | NTC-PCN-20180628 - Product Enhancement Announcement. The no logo insert area of our standard plastic CPP gray, plastic CPP black and metalized plastic CMP series connector covers will be changing from a polished area to a textured area. | Download | |||


