| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies DRE37ST2I |
| SKU: | NTCDRE37ST2I |
DRE37ST2I
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies 8-102202-4 | 03 MODII HDR SRST SHRD LF | ![]() |
| Northern Technologies 7690 | SNAP-IN PC SCREW TERMINAL W/UN | ![]() |
| Northern Technologies 22-16-2070 | KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38?m Gold (Au), 7 Circuits | ![]() |
| Northern Technologies 56579-0519 | Mini USB, AB-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free | ![]() |
| Northern Technologies ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |


