| Attribute | Value |
|---|---|
| Manufacturer: | Northern Technologies |
| Manufacturer Part Number: | Northern Technologies MHDETZK15K |
| SKU: | NTCMHDETZK15K |
MHDETZK15K
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Northern Technologies 1-643067-4 | 14P MTA156 MOLDED COVER | ![]() |
| Northern Technologies 5745563-1 | HD KIT,SCREWLOCK FEMALE | ![]() |
| Northern Technologies 1956 | Heyco-Flex™ III Liquid Tight Fittings, Nylon 6/6, 1/2 | ![]() |
| Northern Technologies 3357-9209 | 7000057907 80610189633 | ![]() |
| Northern Technologies 3357-9215 | 7000057908 80610189641 | ![]() |
| Northern Technologies PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Northern Technologies PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Northern Technologies TMS-SCE-1/4-2.0-9 | TMS-SCE-1/4-2.0-9 | ![]() |
| Northern Technologies 150-55610 | 1-Piece Cable Tie/Fir Tree Mount with Disc, 4.3"L, .19" - .20" Mounting Hole, PA66, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2024 | ECN0853 - Material change. Change Material On spring support | Download | |||


